uvex Uvex K Ear Shells with Helmet, 27 dB, Black, Green

Subtotal (1 pair)*

£25.78

(exc. VAT)

£30.94

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£25.78

*price indicative

RS Stock No.:
230-7751
Mfr. Part No.:
2600201
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Shells

Attachment Type

Helmet

Series

Uvex K

Single Number Rating SNR

27dB

Foldable

No

Cup Colour

Black, Green

Weight

214g

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex K Protective earmuffs has an impressive combination of high levels of protection combined with great design. Due to their soft surfaces, the earmuffs are easy to mould and comfortable to wear due to their low weight. This helmet earmuffs is ideal for combining with helmet and visor. The soft ear cushions adapt to surface and head shape to ensure optimal wearer comfort. The 360° rotation is for standby and resting positions.

Version helmet earmuffs

Product system construction

Insulation value (SNR) 27 dB

Colour green, black

Related links