Alpha Solway Sota N4 Ear Defender with Headband, 32dB
- RS Stock No.:
- 181-2388
- Mfr. Part No.:
- Alpha Sota N4
- Brand:
- Alpha Solway
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2388
- Mfr. Part No.:
- Alpha Sota N4
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Attachment Type | Headband | |
| Series | Sota N4 | |
| Single Number Rating SNR | 32dB | |
| Colour | Black | |
| Standards Met | CE, EN 352-1 | |
Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Attachment Type Headband | ||
Series Sota N4 | ||
Single Number Rating SNR 32dB | ||
Colour Black | ||
Standards Met CE, EN 352-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Alpha Solway Alpha Sota N4
The Alpha Solway Alpha Sota N4 is a high performance, comfortable ear defender without the weight. It has large, soft ear cushions and a flexible padded headband. The headband is adjustable and comfortable for most of the head sizes
Features and Benefits:
• SNR 32db
• Lower profile cup design
• Large ear cushions allow freedom to fit majority of ears for a comfortable fit
• Low pressure but high performance, neck band ear defender
• Stylish green and black design
• Quality gloss finish for easy maintenance
• Full integration with other PPE
• Maintains performance when using with safety helmets
• Lower profile cup design
• Large ear cushions allow freedom to fit majority of ears for a comfortable fit
• Low pressure but high performance, neck band ear defender
• Stylish green and black design
• Quality gloss finish for easy maintenance
• Full integration with other PPE
• Maintains performance when using with safety helmets
Applications:
• Airfield operations
• Boiler rooms
• Bottling pants
• Compressors
• Craftwork
• Drilling concrete
• Fabrications
• Heavy industry
• Iron processing
• Mining
• Oil and gas
• Pneumatic tools
• transportation
• Boiler rooms
• Bottling pants
• Compressors
• Craftwork
• Drilling concrete
• Fabrications
• Heavy industry
• Iron processing
• Mining
• Oil and gas
• Pneumatic tools
• transportation
Certifications:
• EN352-1: 2002
