Alpha Solway Sota F3 Ear Defender with Headband, 32dB
- RS Stock No.:
- 181-2387
- Mfr. Part No.:
- Alpha Sota F3
- Brand:
- Alpha Solway
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2387
- Mfr. Part No.:
- Alpha Sota F3
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Attachment Type | Headband | |
| Series | Sota F3 | |
| Single Number Rating SNR | 32dB | |
| Colour | Black | |
| Folding | Yes | |
| Standards Met | CE | |
Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Attachment Type Headband | ||
Series Sota F3 | ||
Single Number Rating SNR 32dB | ||
Colour Black | ||
Folding Yes | ||
Standards Met CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Alpha Sota H3 Ear Defenders
Wearing a set of ear defenders that are comfortable and offer high performance makes life much easier when working in a commercial of domestic environment. The H3 defenders are lightweight and have large, soft ear cushions alongside a flexible padded headband - offering optimal hearing protection.
The Alpha Sota H3 ear defenders offer protection against very high noise levels in industries such as airfield operations, mining, and transportation. Please refer to the datasheet for a full list of other industries where these defenders can protect your ears from noise.
The Alpha Sota H3 ear defenders offer protection against very high noise levels in industries such as airfield operations, mining, and transportation. Please refer to the datasheet for a full list of other industries where these defenders can protect your ears from noise.
Features & Benefits
• Adjust the fit to suit your head size, a superior feature of these H3 ear defenders
• High quality glossy finish which is easy to maintain
• High performance, low pressure
• Individual slide action enabling easy head band adjustment
• Lower profile cup design
• Style and comfort come hand in hand with the green and black design and large foam ear cushions
• The large ear cushions have been created and designed for the majority of ear sizes, allowing full coverage
• Full integration with other PPE (personal protective equipment)
• These hearing ear defenders are EN352-1: 2002 certified with CE certification according to European Council Directive 89/686/EEC and subsequent amendments.
• Easy fold for convenient storage and portability
• Due to the metal free design, the H3 ear defenders are ideal for use in an environment that has food
• High quality glossy finish which is easy to maintain
• High performance, low pressure
• Individual slide action enabling easy head band adjustment
• Lower profile cup design
• Style and comfort come hand in hand with the green and black design and large foam ear cushions
• The large ear cushions have been created and designed for the majority of ear sizes, allowing full coverage
• Full integration with other PPE (personal protective equipment)
• These hearing ear defenders are EN352-1: 2002 certified with CE certification according to European Council Directive 89/686/EEC and subsequent amendments.
• Easy fold for convenient storage and portability
• Due to the metal free design, the H3 ear defenders are ideal for use in an environment that has food
How to look after your Ear Defenders
If you would like to keep the life span of your defenders to a maximum, try to keep your ear defenders in their original packaging before and after use. This will help them keep their shape and protect them from any exterior dust and debris. They need to be stored away clean, dry and within an uncontaminated environment. Another handy tip is to ensure that the pads on the ear defenders are not touching when being put away, don't allow them to be pressed together as this will allow them to keep their structural integrity. You can use a damp cloth and mild soapy water to wash them down, do not use chemicals and dry thoroughly.
