Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-1855
- Mfr. Part No.:
- H510AKGB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Series | Kids | |
| Single Number Rating SNR | 27dB | |
| Colour | Green | |
| Standards Met | CE | |
| Folding | Yes | |
Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Series Kids | ||
Single Number Rating SNR 27dB | ||
Colour Green | ||
Standards Met CE | ||
Folding Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
3M Peltor Child's Ear Defenders
The 3M PELTOR™ Kid range Passive Ear Muffs are attractive vibrant colour hearing protectors available in headband version only. These products are specially designed for younger wearers, including children, to protect against moderate levels of noise in everyday situation such as social and leisure activities.
Features and Benefits
• Modern, stylish slim line cup design
• High visibility colours for attracting attention thus increasing safety
• Liquid sealing rings for improved comfort
• Unique low profile headband design helps maintain constant pressure thus providing confidence in protection
• Large space inside cup helps reduce moisture and heat build-up
• High visibility colours for attracting attention thus increasing safety
• Liquid sealing rings for improved comfort
• Unique low profile headband design helps maintain constant pressure thus providing confidence in protection
• Large space inside cup helps reduce moisture and heat build-up
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


