JSP Sonis Ear Defender with Headband, 37dB, Grey
- RS Stock No.:
- 176-8906
- Mfr. Part No.:
- AEB040-0A1-A51
- Brand:
- JSP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-8906
- Mfr. Part No.:
- AEB040-0A1-A51
- Brand:
- JSP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Attachment Type | Headband | |
| Series | Sonis | |
| Single Number Rating SNR | 37dB | |
| Product Weight | 280g | |
| Colour | Grey | |
Select all | ||
|---|---|---|
Brand JSP | ||
Attachment Type Headband | ||
Series Sonis | ||
Single Number Rating SNR 37dB | ||
Product Weight 280g | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
JSP Ear Defender And Headband
The JSP Sonis range has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort for extended periods of use.
Features and Benefits:
• Performance
• Comfort
• Customisation
• Adjustable steel arms
• Hygienic
• Extra visibility
• SNR 37db
• Medium Attenuation Small/Compact Cup 112-117 dB
• Comfort
• Customisation
• Adjustable steel arms
• Hygienic
• Extra visibility
• SNR 37db
• Medium Attenuation Small/Compact Cup 112-117 dB
Applications:
• Extreme Industrial Noise
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering
