Delta Plus Magney Ear Defender with Helmet Attachment, 32dB, Grey

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-0719
Mfr. Part No.:
MAGNYHEGR
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Attachment Type

Helmet

Series

Magney

Single Number Rating SNR

32dB

Product Weight

200g

Colour

Grey

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

CE, EN 352-3

RoHS Status: Not Applicable

COO (Country of Origin):
TW
Ear defenders for safety helmets. Adjustable in height. Metallic arms and ABS cups padded with synthetic foam. Can be used on their own or with «VISOR HOLDER» faceshield holder. Suitable for ZIRCON, QUARTZ, GRANITE and BASEBALL DIAMOND safety helmets. Cup & headband: ABS Cushion: Foam & PVC