StarTech.com Cable, 300mm
- RS Stock No.:
- 176-5726
- Mfr. Part No.:
- DVISPL1VV
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5726
- Mfr. Part No.:
- DVISPL1VV
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 300mm | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Size of Strands | 28 AWG | |
| Standards Met | DVI DDWG Standard | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 300mm | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Size of Strands 28 AWG | ||
Standards Met DVI DDWG Standard | ||
- COO (Country of Origin):
- CN
DVISPL1VV DVI to VGA Splitter Cable
The DVISPL1VV 1ft DVI to Dual VGA Cable lets you to connect two VGA displays, or projectors to a single DVI-I analog video output port on your computer.
Backed by StarTech.coms lifetime warranty, the DVISPL1VV is a reliable and cost-effective solution for splitting a single DVI-I video signal between two monitors in order to get the most out of your video card.
Backed by StarTech.coms lifetime warranty, the DVISPL1VV is a reliable and cost-effective solution for splitting a single DVI-I video signal between two monitors in order to get the most out of your video card.
Features & Benefits
• 1x DVI-I male connector
• 2x VGA HD15 female connectors
• Offers 12 in cable length
• Moulded gold plated connectors with strain relief
• Compliant with DVI DDWG Standards
• Ensure a consistent high quality connection
• Remove strain from the DVI and VGA connectors, and reduce the potential of blocking other available ports
• Guaranteed reliability
• 2x VGA HD15 female connectors
• Offers 12 in cable length
• Moulded gold plated connectors with strain relief
• Compliant with DVI DDWG Standards
• Ensure a consistent high quality connection
• Remove strain from the DVI and VGA connectors, and reduce the potential of blocking other available ports
• Guaranteed reliability
Applications
Output one DVI analog signal to two VGA displays simultaneously
Perfect for board room or classroom when the display needs to be output to a monitor and a projector
Perfect for board room or classroom when the display needs to be output to a monitor and a projector
Whats in the package?
1 ft DVI-I Analog to 2x VGA Video Splitter Cable - M/F
FAQs
The image quality on some or all of my displays does not look very good through my video splitter. What do I do?
You might encounter resolution issues when you use a video splitter. This can occur because the information and resolution on one display are being copied and sent to each of the additional displays. You should make sure that all of the displays that you are using can support the output resolution.
