Advance Tapes AT160 Cloth Tape, 50m x 25mm, Red, Matt Finish
- RS Stock No.:
- 905-4258
- Mfr. Part No.:
- AT160
- Brand:
- Advance Tapes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-4258
- Mfr. Part No.:
- AT160
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Colour | Red | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 0.33mm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.5 N/cm | |
| Elongation at Break | 8% | |
| Tensile Strength | 85N/cm | |
| Finish | Matt | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -50°C | |
| Model Number | AT160 | |
Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Colour Red | ||
Width 25mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 0.33mm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.5 N/cm | ||
Elongation at Break 8% | ||
Tensile Strength 85N/cm | ||
Finish Matt | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -50°C | ||
Model Number AT160 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
AT160 - High Specifiction Polycoated Cloth Tape
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.
Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Applications
Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Standards
Conforms to DEF STAN 81-25/4
