Advance Tapes AT160 Cloth Tape, 50m x 12mm, Red, Matt Finish

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
905-4198
Mfr. Part No.:
AT160
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Colour

Red

Tape Type

Cloth Tape

Width

12mm

Length

50m

Backing Material

Fabric

Thickness

0.33mm

Adhesive Material

Natural Rubber

Adhesion Strength

3.5 N/cm

Elongation at Break

8%

Tensile Strength

85N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Model Number

AT160

RoHS Status: Not Applicable

COO (Country of Origin):
GB