HellermannTyton Matt Grey Cloth Tape, 50mm x 50m, 0.31mm Thick
- RS Stock No.:
- 762-2357
- Mfr. Part No.:
- 712-00906
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-2357
- Mfr. Part No.:
- 712-00906
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Colour | Grey | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Cotton | |
| Thickness | 0.31mm | |
| Adhesion Strength | 3 N/cm | |
| Elongation at Break | 10% | |
| Tensile Strength | 64N/cm | |
| Finish | Matt | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Grey | ||
Width 50mm | ||
Length 50m | ||
Backing Material Cotton | ||
Thickness 0.31mm | ||
Adhesion Strength 3 N/cm | ||
Elongation at Break 10% | ||
Tensile Strength 64N/cm | ||
Finish Matt | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- KR