- RS Stock No.:
- 662-8752
- Mfr. Part No.:
- SN74LVC1G19DBVR
- Brand:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£0.13
(exc. VAT)
£0.16
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.13 | £1.30 |
50 - 90 | £0.123 | £1.23 |
100 - 240 | £0.111 | £1.11 |
250 - 490 | £0.10 | £1.00 |
500 + | £0.095 | £0.95 |
*price indicative |
- RS Stock No.:
- 662-8752
- Mfr. Part No.:
- SN74LVC1G19DBVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 662-8752
- Mfr. Part No.:
- SN74LVC1G19DBVR
- Brand:
- Texas Instruments