Interroll M12, M8 Conveyor Roller, 50mm x 450mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£267.84

(exc. VAT)

£321.41

(inc. VAT)

RS Stock No.:
740-5017
Mfr. Part No.:
84VLJAE6FT 450RL +89RA
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Diameter

50mm

Roller Length

450mm

Component Type

Roller Drive

Load Capacity

50kg

Ratio

24:1

Spindle Thread Size

M12, M8

Maximum Conveying Speed

0.65m/s

Maximim Motor Voltage

24V dc

COO (Country of Origin):
DE

Interroll Motorised Drive Roller With Control Card


The Interroll EC310 series motorised driver roller with control card has a length of 450mm and a diameter of 50mm. This driven roller has a gear ratio of 24:1 and spindle thread size is M8, M12. It has an improved, lightweight design that incorporates an all-new housing and connector as well. It is suitable for a wide range of applications.
Note:
Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.
Supplied with:
DC20 Drive Control

Features and Benefits


Brushless motor with an integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level is 55dB(A)*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)
New design uses up to 30% less energy
Recycles brake energy
2-groove lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy