Interroll M8 Motorised Drive Roller, 50mm x 300mm
- RS Stock No.:
- 437-2797
- Mfr. Part No.:
- 8AFKJAE6FT/H50T
- Brand:
- Interroll
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£300.65
(exc. VAT)
£360.78
(inc. VAT)
- RS Stock No.:
- 437-2797
- Mfr. Part No.:
- 8AFKJAE6FT/H50T
- Brand:
- Interroll
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
| Brand | Interroll | |
| Roller Diameter | 50mm | |
| Roller Length | 300mm | |
| Component Type | Motorised Drive Roller | |
| Load Capacity | 120kg | |
| Ratio | 21 | |
| Spindle Thread Size | M8 | |
| Maximum Conveying Speed | 24m/min | |
| Maximim Motor Voltage | 30V | |
| Minimum Motor Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Diameter 50mm | ||
Roller Length 300mm | ||
Component Type Motorised Drive Roller | ||
Load Capacity 120kg | ||
Ratio 21 | ||
Spindle Thread Size M8 | ||
Maximum Conveying Speed 24m/min | ||
Maximim Motor Voltage 30V | ||
Minimum Motor Voltage 18V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Interroll Motorised Drive Roller
The Interroll BT100 series motorised driver roller has a length of 450mm and a diameter of 50mm. This electrically driven roller has a gear ratio of 21:1 and spindle thread size is M8. It replaces external components such as motors and gears that require frequent maintenance. This device can be used in dusty and/or moist environments. Additionally, the roller is powered by a brushed, mechanically commutated 24VDC motor.
Note:
Should not be used with Thyristor controlled power supply units.
Features and Benefits
Grooved to provide the drive to 9 slave rollers
Bush type motor
Quiet running with a noise level of approximate 47dB(A)
Service life of approximate 6000 operating hours (effective running time)
15 starts/stops per minute
Certifications
IP54 rated