Interroll M12, M8 Poly V Roller Drive, 50mm x 295mm
- RS Stock No.:
- 408-491
- Mfr. Part No.:
- 82HHJAA6PF+89Q1
- Brand:
- Interroll
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£199.02
(exc. VAT)
£238.82
(inc. VAT)
- RS Stock No.:
- 408-491
- Mfr. Part No.:
- 82HHJAA6PF+89Q1
- Brand:
- Interroll
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Diameter | 50mm | |
| Roller Length | 295mm | |
| Component Type | Poly V Roller Drive | |
| Load Capacity | 45kg | |
| Inside Frame Width | 331mm | |
| Ratio | 16:1 | |
| Nominal Torque | 0.9Nm | |
| Peak Torque | 1.8Nm | |
| Spindle Thread Size | M12, M8 | |
| Maximum Conveying Speed | 0.74m/s | |
| Maximim Motor Voltage | 28V dc | |
| Minimum Motor Voltage | 18V dc | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Diameter 50mm | ||
Roller Length 295mm | ||
Component Type Poly V Roller Drive | ||
Load Capacity 45kg | ||
Inside Frame Width 331mm | ||
Ratio 16:1 | ||
Nominal Torque 0.9Nm | ||
Peak Torque 1.8Nm | ||
Spindle Thread Size M12, M8 | ||
Maximum Conveying Speed 0.74m/s | ||
Maximim Motor Voltage 28V dc | ||
Minimum Motor Voltage 18V dc | ||
Motorised Drive Roller, Series EC200 PolyVee
Brushless motor with integrated electronics
4 quadrant motor control giving constant speed / torque
Style Poly V to be used with Poly V slave rollers and belts
Drive components are located away from conveying area (important to prevent soiling)
Standard Poly V belts with maximum of 4 ribs giving more than double the torque transmission achieved with standard round belts
Flexible belts for higher hole pitch tolerances
No deformation of tubes as a result of grooves
Suitable for applications with high outputs and conveyor weights
Service life of at least 15,000 hours
Up to 30 stops / starts per minute, dependant on application
Wide speed range with high torque
Built in safety features; sensing stalled or blocked conditions and slow running condition
Temperature monitoring
Supplied with EC200/300 control card 89QU
4 quadrant motor control giving constant speed / torque
Style Poly V to be used with Poly V slave rollers and belts
Drive components are located away from conveying area (important to prevent soiling)
Standard Poly V belts with maximum of 4 ribs giving more than double the torque transmission achieved with standard round belts
Flexible belts for higher hole pitch tolerances
No deformation of tubes as a result of grooves
Suitable for applications with high outputs and conveyor weights
Service life of at least 15,000 hours
Up to 30 stops / starts per minute, dependant on application
Wide speed range with high torque
Built in safety features; sensing stalled or blocked conditions and slow running condition
Temperature monitoring
Supplied with EC200/300 control card 89QU
EC200/300 control card 89QU
Universal interface to control the EC200 roller drive
Control speed through rotary switch or PLC
Set run commands
Change direction through switch
Easy Mounting to conveyor frame
Fixcon socket to easily accept plug from roller driver
Easy connection to supply or PLC through screw terminals
Control speed through rotary switch or PLC
Set run commands
Change direction through switch
Easy Mounting to conveyor frame
Fixcon socket to easily accept plug from roller driver
Easy connection to supply or PLC through screw terminals


