- RS Stock No.:
- 769-4107
- Mfr. Part No.:
- DC745KA-GB
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 769-4107
- Mfr. Part No.:
- DC745KA-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
12V Compact Hammer Drill (DC745K)
12V compact and lightweight cordless hammer drill.
17 position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
Two speed settings, variable speed & reverse switch for controllable use
Ergonomically designed trigger & rubber grip
13 mm single sleeve keyless chuck with automatic spindle lock
Electronic motor brake for added control
High performance fan cooled motor for maximum power & durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty
Two speed settings, variable speed & reverse switch for controllable use
Ergonomically designed trigger & rubber grip
13 mm single sleeve keyless chuck with automatic spindle lock
Electronic motor brake for added control
High performance fan cooled motor for maximum power & durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty
Supplied with
Charger, 2 x batteries & heavy duty carrying case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | NiMH |
Battery Capacity | 2.6Ah |
Series | DCD |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Hammer Action | Yes |
Max Speed | 1450rpm |
Speed | 0 → 1450 rpm, 0 → 400 rpm |
Wattage | 240W |
Drilling Capacity Wood | 28 mm |
Number of Gears | 2 |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Masonry | 13 mm |
Model Number | DC745KA-GB |
Battery Charge Time | 1h |
- RS Stock No.:
- 769-4107
- Mfr. Part No.:
- DC745KA-GB
- Brand:
- DeWALT