DeWALT DCD Keyless 14.4V Cordless Hammer Drill Li-ion
- RS Stock No.:
- 769-4090
- Mfr. Part No.:
- DCD735M2-GB
- Brand:
- DeWALT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-4090
- Mfr. Part No.:
- DCD735M2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 14.4V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 4Ah | |
| Series | DCD | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Hammer Action | Yes | |
| Max Speed | 1900rpm | |
| Speed | 0 → 1900 rpm, 0 → 550 rpm | |
| Wattage | 300W | |
| Drilling Capacity Wood | 35 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 13 mm | |
| Model Number | DCD735M2-GB | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Hammer Drill | ||
Voltage Rating 14.4V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 4Ah | ||
Series DCD | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Hammer Action Yes | ||
Max Speed 1900rpm | ||
Speed 0 → 1900 rpm, 0 → 550 rpm | ||
Wattage 300W | ||
Drilling Capacity Wood 35 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 13 mm | ||
Model Number DCD735M2-GB | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- CN

