- RS Stock No.:
- 769-4047
- Mfr. Part No.:
- DCF895M2-GB
- Brand:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-4047
- Mfr. Part No.:
- DCF895M2-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT 18V XR Li-Ion Brushless 3 Speed Impact Driver
The DCF887N from DeWALT is a 18V compact, lightweight impact driver with embedded hex design. Ideal for working in confined spaces. This cordless impact drill features a high power Brushless motor outputting up to 205Nm of torque which makes heavy applications quicker and increases the effectiveness of the tool while taking stress away from the operator.
Cordless impact drivers offer more speed, high-torque, control and convenience than regular cordless drills. These cordless drill driver tools offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.
Cordless impact drivers offer more speed, high-torque, control and convenience than regular cordless drills. These cordless drill driver tools offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.
Features and Benefits:
1/4 inch (6.35mm) keyless hex driver for quick one handed bit change
LED Halo ring work light – to illuminate your work area
Ergonomic design with rubber grip - for optimised user comfort
3 speed for maximum control – includes PrecisionDrive
Brushless Motor Technology delivering 3300BPM for enhanced performance
Aluminium front housing for increased heat dispersion
Compact, lightweight design allows use in confined spaces
Bare tool only
Battery type: Lithium-Ion - compatible with all DEWALT 18V XR battery packs
Supplied with: steel belt clip and magnetic bit holder
LED Halo ring work light – to illuminate your work area
Ergonomic design with rubber grip - for optimised user comfort
3 speed for maximum control – includes PrecisionDrive
Brushless Motor Technology delivering 3300BPM for enhanced performance
Aluminium front housing for increased heat dispersion
Compact, lightweight design allows use in confined spaces
Bare tool only
Battery type: Lithium-Ion - compatible with all DEWALT 18V XR battery packs
Supplied with: steel belt clip and magnetic bit holder
Applications:
Cordless impact drills are power tools which are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQ:
How many batteries are included in the set?
This drill is only supplied with the body only so no batteries are supplied.
Do you stock replacement batteries?
Yes, this drill is compatible with all DeWALT 18V XR battery packs, e.g. 826-8030 DCB184-XJ
Is the chuck replaceable?
No, the chuck is not replaceable.
How many batteries are included in the set?
This drill is only supplied with the body only so no batteries are supplied.
Do you stock replacement batteries?
Yes, this drill is compatible with all DeWALT 18V XR battery packs, e.g. 826-8030 DCB184-XJ
Is the chuck replaceable?
No, the chuck is not replaceable.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | XR Brushless |
Chuck Type | Hex |
Max Speed | 2850rpm |
Speed | 0 → 950 / 0 → 1900 / 0 → 2850rpm |
Wattage | 290W |
Drive Shape | Hex |
Number of Gears | 3 |
- RS Stock No.:
- 769-4047
- Mfr. Part No.:
- DCF895M2-GB
- Brand:
- DeWALT