- RS Stock No.:
- 764-6353
- Mfr. Part No.:
- 0611267100
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6353
- Mfr. Part No.:
- 0611267100
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SDS-plus rotary hammer GBH 2-28 DV
Professional SDS-plus rotary hammer with forward and reverse direction.
Rotary hammer GBH 2-28 DV Professional with SDS-plus toolholder
Powerfull 850 W motor with maximum impact energy of 3,2 joules
27% less vibration than the predecessor model due to active vibration damping
Rotation stop for chiselling
Ball grommet for preventing cable breaks
Rotating brush plate for equal power in forward and reverse rotation
Overload clutch to protect the user and the machine
Forward/reverse rotation for dislodging jammed drill bits
Continuously variable speed control for clean drilling starts
Powerfull 850 W motor with maximum impact energy of 3,2 joules
27% less vibration than the predecessor model due to active vibration damping
Rotation stop for chiselling
Ball grommet for preventing cable breaks
Rotating brush plate for equal power in forward and reverse rotation
Overload clutch to protect the user and the machine
Forward/reverse rotation for dislodging jammed drill bits
Continuously variable speed control for clean drilling starts
Supplied with
Auxiliary handle, carrying case, depth stop 210 mm
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Type | SDS Plus |
Orientation | Straight |
Weight | 2.9kg |
Hammer Action | Yes |
Wattage | 850W |
Plug Type | Type F - Schuko plug |
Drilling Capacity Wood | 30 mm |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Masonry | 68 mm |
Model Number | GBH 2-28 DV |
- RS Stock No.:
- 764-6353
- Mfr. Part No.:
- 0611267100
- Brand:
- Bosch