Makita DDF Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- RS Stock No.:
- 754-1141
- Mfr. Part No.:
- DDF548RTJ
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£570.25
(exc. VAT)
£684.30
(inc. VAT)
- RS Stock No.:
- 754-1141
- Mfr. Part No.:
- DDF548RTJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 4Ah | |
| Series | DDF | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Max Speed | 2000rpm | |
| Speed | 0 → 2000rpm | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Wood | 65 mm | |
| Model Number | DDF458RMJ | |
| Number of Gears | 2 | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 4Ah | ||
Series DDF | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Max Speed 2000rpm | ||
Speed 0 → 2000rpm | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Wood 65 mm | ||
Model Number DDF458RMJ | ||
Number of Gears 2 | ||
Drilling Capacity Metal 13 mm | ||
- COO (Country of Origin):
- CN

