Makita DDF Keyless 14.4V Cordless Drill Driver Li-Ion, Euro Plug
- RS Stock No.:
- 754-1123
- Mfr. Part No.:
- DDF446RTJ
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-1123
- Mfr. Part No.:
- DDF446RTJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 14.4V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Series | DDF | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 1500rpm | |
| Plug Type | Type C - Euro Plug | |
| Number of Gears | 2 | |
| Model Number | DDF446RMJ | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 38 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 14.4V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Series DDF | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 1500rpm | ||
Plug Type Type C - Euro Plug | ||
Number of Gears 2 | ||
Model Number DDF446RMJ | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 38 mm | ||
- COO (Country of Origin):
- CN
14.4V Li-Ion Drill Driver
Features and Benefits
2 speed all metal gear boxIntegrated LED lighting for working in dark placesLithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterpartsVariable speed triggerElectronic brakeErgonomic soft gripForward and reverse actionKeyless chuck30/44Nm torque16 stage adjustable torque1.6kg Weight
Kit Contents
14.4 V Drill Cordless DriverCharger with EU plug2 x 5.0Ah Li-ion BatteryCarry Case
Makita Drills
