Dewalt 18V 3Ah Combi Drill (DCD785L2-GB)
- RS Stock No.:
- 752-5420
- Mfr. Part No.:
- DCD785L2-GB
- Brand:
- Dewalt
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5420
- Mfr. Part No.:
- DCD785L2-GB
- Brand:
- Dewalt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dewalt | |
| Drill Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 3Ah | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 38 mm | |
| Battery Charge Time | 1h | |
| Model Number | DCD785L2-GB | |
| Select all | ||
|---|---|---|
Brand Dewalt | ||
Drill Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 3Ah | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 38 mm | ||
Battery Charge Time 1h | ||
Model Number DCD785L2-GB | ||
18V XR Li-Ion Hammer Drill (DCD785)
18V ergonomically designed Lithium Ion hammer drill. Compact and lightweight design is ideal for use in confined spaces.
2 speed metal transmission
14 position adjustable torque
13mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
Easy one handed bit change
Steel belt clip
Magnetic bit holder
Bright white LED work light
14 position adjustable torque
13mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
Easy one handed bit change
Steel belt clip
Magnetic bit holder
Bright white LED work light
Supplied with
2 x Li-Ion batteries, multi-voltage charger & heavy duty carry case.
DeWalt Drills

