Makita Keyless 18V Cordless Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 748-1276
- Mfr. Part No.:
- BHP453RFTK
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-1276
- Mfr. Part No.:
- BHP453RFTK
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 3Ah | |
| Chuck Type | Keyless | |
| Max Speed | 1300rpm | |
| Speed | 0 → 1300rpm | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | BHP453RFTK | |
| Number of Gears | 1 | |
| Drilling Capacity Wood | 36 mm | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 3Ah | ||
Chuck Type Keyless | ||
Max Speed 1300rpm | ||
Speed 0 → 1300rpm | ||
Plug Type Type G - British 3-Pin | ||
Model Number BHP453RFTK | ||
Number of Gears 1 | ||
Drilling Capacity Wood 36 mm | ||
Drilling Capacity Metal 13 mm | ||
Makita Drills
