Bosch GSR Keyless 14.4V Cordless Drill Driver Li-ion, Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
735-8725
Mfr. Part No.:
GSR 14,4V L-Boxx
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

GSR

Chuck Size

13mm

Chuck Type

Keyless

Max Speed

1250rpm

Speed

0 → 400 / 0 → 1250rpm

Plug Type

Type C - Euro Plug

Number of Gears

2

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

25 mm

Model Number

GSR 14.4-2-LI

COO (Country of Origin):
MY


Bosch Drills