Skil F015 Keyless 18V Cordless Drill Driver Li-ion, Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
717-4000
Mfr. Part No.:
F 015 2712 MA
Brand:
Skil
Find similar products by selecting one or more attributes.
Select all

Brand

Skil

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Series

F015

Chuck Size

13mm

Chuck Type

Keyless

Max Speed

1250rpm

Speed

0 → 400 / 0 → 1250rpm

Plug Type

Type C - Euro Plug

Model Number

F 015 2712 MA

Number of Gears

2

Drilling Capacity Wood

28 mm

Drilling Capacity Masonry

13 mm

Drilling Capacity Metal

13 mm

COO (Country of Origin):
MY