Bosch Autolock 14.4V Cordless Drill Driver, Type G - British 3-Pin

RS Stock No.:
711-5869
Mfr. Part No.:
GSR144VLI
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Chuck Size

13mm

Chuck Type

Autolock

Max Speed

1450rpm

Speed

0 → 450 / 0 → 1450rpm

Plug Type

Type G - British 3-Pin

Number of Gears

2

Model Number

GSR 14.4V-LI + 3.0Ah + L-BOXX

Drilling Capacity Metal

13 mm

Battery Charge Time

30min

Drilling Capacity Masonry

32 mm

Drilling Capacity Wood

32 mm


Bosch Drills