Skil F0156388AD 2 → 13mm Corded Impact Drill, 220 → 240V ac, 0 → 3000rpm, 1kW, Type C - Euro Plug
- RS Stock No.:
- 702-7002
- Mfr. Part No.:
- F015 6398AD
- Brand:
- Skil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-7002
- Mfr. Part No.:
- F015 6398AD
- Brand:
- Skil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skil | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 220 → 240V | |
| Corded/Cordless | Corded | |
| Chuck Size | 2 → 13mm | |
| Chuck Type | Self Tightening | |
| Hammer Action | Yes | |
| Speed | 0 → 3000rpm | |
| Wattage | 1kW | |
| Plug Type | Type C - Euro Plug | |
| Model Number | F0156388AD | |
| Drilling Capacity Wood | 35 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 16 mm | |
| Select all | ||
|---|---|---|
Brand Skil | ||
Drill Type Hammer Drill | ||
Voltage Rating 220 → 240V | ||
Corded/Cordless Corded | ||
Chuck Size 2 → 13mm | ||
Chuck Type Self Tightening | ||
Hammer Action Yes | ||
Speed 0 → 3000rpm | ||
Wattage 1kW | ||
Plug Type Type C - Euro Plug | ||
Model Number F0156388AD | ||
Drilling Capacity Wood 35 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 16 mm | ||
- COO (Country of Origin):
- HU
