Bosch 36V 1.3Ah Combi Drill (GSB 36 V-LI)

Image representative of range

RS Stock No.:
695-7084
Mfr. Part No.:
GSB36VLI
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.3Ah

Chuck Size

13mm

Chuck Type

Keyless

Number of Batteries

2

Plug Type

Type G - British 3-Pin

Drilling Capacity Metal

16 mm

Model Number

GSB 36 V-LI

Drilling Capacity Wood

50 mm

Battery Charge Time

45min

36V Li-Ion Combi Drill (GSB 36V-Li)


Durashield housing
Low self-discharge
30 minute charger
Electronic Cell Protection optimises battery life
Soft Grip
Run out brake
Externally changeable brushes

Supplied with

Carry case, 2 x batteries, 45 min charger, keyless chuck and auxiliary handle.


Bosch Drills