DeWALT 14.4V 2.6Ah Combi Drill (DCD935B2)

RS Stock No.:
689-9398
Mfr. Part No.:
DCD 935 B2
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Battery Type

NiMH

Battery Capacity

2.6Ah

Chuck Size

1.5 → 13mm

Number of Batteries

2

Plug Type

Type E - French

Drilling Capacity Metal

13 mm

Model Number

DCD935B2

Battery Charge Time

40min

Drilling Capacity Wood

45 mm


DeWalt Drills