Bosch GSB 19-2 REA 13mm Corded Impact Drill, 230V, 0 → 1000 / 0 → 3000rpm, 900W, Type C - EuroPlug

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
685-0772
Mfr. Part No.:
GSB  19-2 REA
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Voltage Rating

230V

Corded/Cordless

Corded

Chuck Size

13mm

Chuck Type

Keyless

Speed

0 → 1000 / 0 → 3000rpm

Wattage

900W

Plug Type

Type C - Euro Plug

Drilling Capacity Masonry

15 → 20 mm

Drilling Capacity Metal

13 mm

Model Number

GSB 19-2 REA

Drilling Capacity Wood

25 → 40 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CH