Bosch GSB 21-2 RE Corded Impact Drill, 230V, 0 → 900 / 0 → 3000rpm, 1.1kW, Type C - EuroPlug

Unavailable
RS will no longer stock this product.
RS Stock No.:
685-0769
Mfr. Part No.:
GSB 21-2 RE  0 601 19C 500
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Voltage Rating

230V

Corded/Cordless

Corded

Chuck Type

Keyless

Speed

0 → 900 / 0 → 3000rpm

Wattage

1.1kW

Plug Type

Type C - Euro Plug

Drilling Capacity Metal

16 mm

Drilling Capacity Masonry

16 → 24 mm

Model Number

GSB 21-2 RE

Drilling Capacity Wood

25 → 40 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CH