DeWALT D25113KBR-GB SDS-Plus Hammer Drill, 240V
- RS Stock No.:
- 678-3029
- Mfr. Part No.:
- D25113KBR-GB
- Brand:
- Dewalt
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£333.92
(exc. VAT)
£400.70
(inc. VAT)
- RS Stock No.:
- 678-3029
- Mfr. Part No.:
- D25113KBR-GB
- Brand:
- Dewalt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dewalt | |
| Drill Type | SDS Drill | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Chuck Type | SDS Plus | |
| Hammer Action | Yes | |
| Model Number | D25113KBR-GB | |
| Select all | ||
|---|---|---|
Brand Dewalt | ||
Drill Type SDS Drill | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Chuck Type SDS Plus | ||
Hammer Action Yes | ||
Model Number D25113KBR-GB | ||
SDS-Plus Combination Hammer Drill
Electronic variable speedRotation-stop for light chiselling applications in brick, soft masonry and concreteImpact-stop for drilling in wood, steel, ceramic and screwdrivingSafety clutchErgonomic designLarge 22 mm hammer mechanismImproved sealing for maximum protection from dust ingress
Supplied with
Multi-position side handle, depth stop and heavy duty carrying case



