Makita 14.4V 1.3Ah Combi Drill (8281DWPE3)

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
667-4026
Mfr. Part No.:
8281DWPE3
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

NiCd

Battery Capacity

1.3Ah

Chuck Size

10mm

Chuck Type

Keyless

Number of Batteries

3

Plug Type

Type G - British 3-Pin

Drilling Capacity Metal

10 mm

Drilling Capacity Wood

25 mm

Battery Charge Time

30min

Model Number

8281DWPE3

COO (Country of Origin):
JP


Makita Drills