Makita DF Keyless 10.8V Cordless Drill Driver Li-ion, Euro Plug
- RS Stock No.:
- 661-2365
- Mfr. Part No.:
- DF030DWE
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2365
- Mfr. Part No.:
- DF030DWE
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 10.8V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 1.3Ah | |
| Series | DF | |
| Chuck Size | 6.35mm | |
| Chuck Type | Keyless | |
| Max Speed | 1300rpm | |
| Speed | 0 → 350 / 0 → 1300rpm | |
| Plug Type | Type C - Euro Plug | |
| Drive Size | 1/4 in | |
| Drive Shape | Hex | |
| Model Number | DF030DWE | |
| Number of Gears | 2 | |
| Drilling Capacity Metal | 10 mm | |
| Drilling Capacity Wood | 21 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 10.8V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 1.3Ah | ||
Series DF | ||
Chuck Size 6.35mm | ||
Chuck Type Keyless | ||
Max Speed 1300rpm | ||
Speed 0 → 350 / 0 → 1300rpm | ||
Plug Type Type C - Euro Plug | ||
Drive Size 1/4 in | ||
Drive Shape Hex | ||
Model Number DF030DWE | ||
Number of Gears 2 | ||
Drilling Capacity Metal 10 mm | ||
Drilling Capacity Wood 21 mm | ||
- COO (Country of Origin):
- JP
