Bosch GSB 13 RE 1.5 → 13mm Corded Impact Drill, 230V, 0 → 2800rpm, 600W, Type F - Schuko plug
- RS Stock No.:
- 521-5768
- Mfr. Part No.:
- GSB 13 RE
- Brand:
- Bosch
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-5768
- Mfr. Part No.:
- GSB 13 RE
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Speed | 0 → 2800rpm | |
| Wattage | 600W | |
| Plug Type | Type F - Schuko plug | |
| Drilling Capacity Masonry | 13 mm | |
| Drilling Capacity Wood | 25 mm | |
| Model Number | GSB 13 RE | |
| Drilling Capacity Metal | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Speed 0 → 2800rpm | ||
Wattage 600W | ||
Plug Type Type F - Schuko plug | ||
Drilling Capacity Masonry 13 mm | ||
Drilling Capacity Wood 25 mm | ||
Model Number GSB 13 RE | ||
Drilling Capacity Metal 10 mm | ||
- COO (Country of Origin):
- CH
Hammer drill, GSB 13-2 RE Professional
An excellent design from Bosch, this Impact drill is the handiest in its class. Measuring no bigger than a glove and weighing in at only 1.8kg the GSB 13 RE offers great handling and ease of use while maintaining the power you need.
Compact electric hammer drill with Speed preselection with setting wheel
Easier to use in restricted spaces
Right / left rotation and digital speed selection
Metal quick-clamping drill chuck
Electronic control for exact pilot drilling
Soft grip for secure holding
Robust, twin-sleeve keyless chuck made of metal for fast bit changes
Easier to use in restricted spaces
Right / left rotation and digital speed selection
Metal quick-clamping drill chuck
Electronic control for exact pilot drilling
Soft grip for secure holding
Robust, twin-sleeve keyless chuck made of metal for fast bit changes
Supplied with
Aux handle Depth Stop 13mm keyless chuck

