Bosch SDS-Plus Hammer Drill, 230V, 620W, 2.3kg, Type G - British 3-pin

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
472-9301
Mfr. Part No.:
0.611.250.742
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

230V

Corded/Cordless

Corded

Chuck Type

SDS Plus

Hammer Action

Yes

Weight

2.3kg

Speed

0 → 1000rpm

Wattage

620W

Plug Type

Type G - British 3-Pin

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

22 mm

Drilling Capacity Metal

13 mm

RoHS Status: Not Applicable