Hitachi DH40MR SDS-Max Hammer Drill, 230V, 950W, 6.5kg, Type G - British 3-pin
- RS Stock No.:
- 457-8355
- Mfr. Part No.:
- DH40MR/230V
- Brand:
- Hitachi
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 457-8355
- Mfr. Part No.:
- DH40MR/230V
- Brand:
- Hitachi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hitachi | |
Drill Type | SDS Drill | |
Voltage Rating | 230V | |
Corded/Cordless | Corded | |
Chuck Type | SDS Max | |
Hammer Action | Yes | |
Weight | 6.5kg | |
Speed | 240 → 480rpm | |
Wattage | 950W | |
Plug Type | Type G - British 3-Pin | |
Drilling Capacity Masonry | 40 mm | |
Model Number | DH40MR | |
Select all | ||
---|---|---|
Brand Hitachi | ||
Drill Type SDS Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Chuck Type SDS Max | ||
Hammer Action Yes | ||
Weight 6.5kg | ||
Speed 240 → 480rpm | ||
Wattage 950W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Masonry 40 mm | ||
Model Number DH40MR | ||