Metabo WBE 700 1 → 10mm Angle Drill
- RS Stock No.:
- 394-4751
- Mfr. Part No.:
- 600512000
- Brand:
- Metabo
Discontinued product
- RS Stock No.:
- 394-4751
- Mfr. Part No.:
- 600512000
- Brand:
- Metabo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metabo | |
Drill Type | Drill Driver | |
Chuck Size | 1 → 10mm | |
Orientation | Angled | |
Speed | 500 → 2200rpm | |
Model Number | WBE 700 | |
Drilling Capacity Metal | 10 mm | |
Drilling Capacity Wood | 25 mm | |
Select all | ||
---|---|---|
Brand Metabo | ||
Drill Type Drill Driver | ||
Chuck Size 1 → 10mm | ||
Orientation Angled | ||
Speed 500 → 2200rpm | ||
Model Number WBE 700 | ||
Drilling Capacity Metal 10 mm | ||
Drilling Capacity Wood 25 mm | ||