Bosch FSN Series, 1600Z00007, Drill 155 mm width 2100 mm Length

Subtotal (1 unit)*

£185.11

(exc. VAT)

£222.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.11

*price indicative

RS Stock No.:
280-3700
Mfr. Part No.:
1600Z00007
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Rail Width

155mm

Rail Length

2100mm

Series

FSN

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Guide Rail is a system accessory with a guiderail technology for exact cutting. Its high-quality workmanship offers precise guidance and perfect compatibility.

Splinter protection

Perfect stability

Related links