Bosch GSB Autolock 18V Cordless Combi Drill Li-Ion
- RS Stock No.:
- 280-3581
- Mfr. Part No.:
- 06019G2175
- Brand:
- Bosch
Available to back order for despatch when stock is available
Price Each
£364.45
(exc. VAT)
£437.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | £364.45 |
- RS Stock No.:
- 280-3581
- Mfr. Part No.:
- 06019G2175
- Brand:
- Bosch
Related links
- Bosch GSB Autolock 18V Cordless Combi Drill Li-Ion
- Bosch GSB Autolock 18V Cordless Combi Drill Li-ion, Type G - British 3-Pin
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- Bosch GSB 18V-90 C 18V Cordless Combi Drill Li-Ion
- Bosch GSB 18V Cordless Combi Drill Li-Ion, Euro Plug
- Bosch GSB Autolock 12V Cordless Drill Driver Li-Ion
- Bosch GSB Autolock 12V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- Bosch Keyless 18V Cordless Combi Drill Li-Ion, Cordless