Makita Keyless 18V Cordless Combi Drill Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 241-5716
- Mfr. Part No.:
- DHP482T1JW
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-5716
- Mfr. Part No.:
- DHP482T1JW
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Combi Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 5Ah | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Number of Batteries | 1 | |
| Weight | 1.8kg | |
| Max Speed | 1900rpm | |
| Hammer Action | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Combi Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 5Ah | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Number of Batteries 1 | ||
Weight 1.8kg | ||
Max Speed 1900rpm | ||
Hammer Action Yes | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita's combi drill is a cordless hammer driver drill that has been developed as the successor to the current model DHP456.
Capacity in Steel 13 mm
Capacity in Wood 38 mm
Chuck Capacity 1.5 - 13 mm
No Load Speed (Hi) 0 - 1,900 rpm
No Load Speed (Lo) 0 - 600 rpm
Blows per Minute (Hi) - ipm 0 - 28,500 ipm
Blows per Minute (Lo) - ipm 0 - 9,000 ipm
Capacity in Masonry 13 mm
Voltage 18 v
Torque Settings 21 + drill
Battery Type Lithium-ion
Vibration K factor 1.5 m/sec²
Noise sound pressure 82 dB(A)
Noise sound power 93 dB(A)
Noise K factor 3 dB(A)
Net weight 1.5 - 1.8 kg
Drill With hammer action
Capacity in Wood 38 mm
Chuck Capacity 1.5 - 13 mm
No Load Speed (Hi) 0 - 1,900 rpm
No Load Speed (Lo) 0 - 600 rpm
Blows per Minute (Hi) - ipm 0 - 28,500 ipm
Blows per Minute (Lo) - ipm 0 - 9,000 ipm
Capacity in Masonry 13 mm
Voltage 18 v
Torque Settings 21 + drill
Battery Type Lithium-ion
Vibration K factor 1.5 m/sec²
Noise sound pressure 82 dB(A)
Noise sound power 93 dB(A)
Noise K factor 3 dB(A)
Net weight 1.5 - 1.8 kg
Drill With hammer action
