Bosch GBH SDS Plus 18V Cordless SDS Drill Li-Ion, Euro Plug

RS Stock No.:
207-0573
Mfr. Part No.:
0611911102
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Battery Capacity

4Ah

Series

GBH

Chuck Type

SDS Plus

Number of Batteries

2

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Model Number

GBH 18V-21

COO (Country of Origin):
CN
The Bosch GBH 18V-21 cordless rotary hammer with SDS plus has cordless comfort and brushless power. The rated speed of the drill is up to 1800 rpm.

Powerful stroke system with 2.0 J includes three modes drilling, hammering and chiselling
Brushless motor reduces maintenance and this improves the runtime per battery charge, there is less downtime and long life
Weight is 2.4 kg