- RS Stock No.:
- 204-2277
- Mfr. Part No.:
- M18ONEID2-502X
- Brand:
- Milwaukee
7 In stock - FREE next working day delivery available
Added
Price Each
£421.41
(exc. VAT)
£505.69
(inc. VAT)
Units | Per unit |
1 + | £421.41 |
- RS Stock No.:
- 204-2277
- Mfr. Part No.:
- M18ONEID2-502X
- Brand:
- Milwaukee
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Milwaukee M18FPD2 One Key driver precision drill is a extremely compact design of 117 mm length for access into tight spaces. This can be connect via Bluetooth® with the ONE-KEY™ app. This is supplied with 2x 2.0Ah li-ion batteries, charger & blow molded carry case.
Tool reception= ? hex
Max. torque = 226Nm
Max. torque = 226Nm
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Chuck Size | 1/4in |
Chuck Type | 1/4 in Hex |
Number of Batteries | 1 |
Speed | 3600rpm |
Model Number | M18ONEID2 |