- RS Stock No.:
- 188-7067
- Mfr. Part No.:
- DDA351RMJ
- Brand:
- Makita
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-7067
- Mfr. Part No.:
- DDA351RMJ
- Brand:
- Makita
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Models DDA351 have been developed as the DC version tools of Model DA3011F, featuring: Lightweight design obtained by using Li-ion battery as a power unit. High power 4-pole motor for excellent drilling performance.
Keyless chuck.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
4 pole motor.
Conveniently located push button for forward and reverse.
High comfort grips.
Large trigger.
LED job light with afterglow.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
4 pole motor.
Conveniently located push button for forward and reverse.
High comfort grips.
Large trigger.
LED job light with afterglow.
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 3Ah |
Chuck Type | Keyless |
Orientation | Angled |
Number of Batteries | 2 |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Metal | 10 mm |
Drilling Capacity Wood | 25 mm |
- RS Stock No.:
- 188-7067
- Mfr. Part No.:
- DDA351RMJ
- Brand:
- Makita