Bosch GSB Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 182-9873
- Mfr. Part No.:
- 0.601.9H1.171
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-9873
- Mfr. Part No.:
- 0.601.9H1.171
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 2Ah | |
| Series | GSB | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Plug Type | Type G - British 3-Pin | |
| Drive Size | 10 mm | |
| Drilling Capacity Wood | 35 mm | |
| Model Number | GSB 18V-21 | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 2Ah | ||
Series GSB | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Plug Type Type G - British 3-Pin | ||
Drive Size 10 mm | ||
Drilling Capacity Wood 35 mm | ||
Model Number GSB 18V-21 | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- MY
Bosch GSB 18V Li-Ion Cordless Combi Drill Kit With Case
The Bosch GSB 18V-21 is a professional Li- Ion cordless combi drill. This reliable, durable cordless drill is ideal for daily usage because of its full metal gear and electronic cell protection (ECP). It features an integrated LED light for illuminating the work area in dim and dark areas and the two speed gearbox offers a powerful drilling experience in wood, metal and masonry.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless combi drills are able to drill wood or metal as well as to drive/undo screws and have variable speeds and high torque action and are suitable for use in robust applications.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless combi drills are able to drill wood or metal as well as to drive/undo screws and have variable speeds and high torque action and are suitable for use in robust applications.
Features and Benefits:
Professional performance, quality and design – up to 55 Nm of torque for screwdriving and drilling in wood and metal and impact drilling in masonry
Ergonomic soft grip so comfortable to handle and hold
Designed for professional applications with the 13mm keyless chuck
Lithium-ion battery
Two speed gearbox – allows you to customise the speed and torque to the application and material
Practical battery charge level indicator with 3 LEDs - avoids running out of battery halfway through a job
Integrated LED light for illuminating the work area, even in dark places – better visibility
Bosch Electronic Cell Protection (ECP) – protects the battery against overload, overheating and deep discharge
Forward and reverse action
Torque (soft/hard/): 21/55 Nm
Chuck capacity min./max.: 1.5/13 mm
Max. drilling diameter in wood: 35 mm
Max. drilling diameter in steel and masonry: 10 mm
Max. screw diameter: 10 mm
Weight excluding battery 1.2kg
Torque settings 20+1
Tool dimensions (height): 216 mm
Charging time (80%/100%) approx. 35/45 mins
Ergonomic soft grip so comfortable to handle and hold
Designed for professional applications with the 13mm keyless chuck
Lithium-ion battery
Two speed gearbox – allows you to customise the speed and torque to the application and material
Practical battery charge level indicator with 3 LEDs - avoids running out of battery halfway through a job
Integrated LED light for illuminating the work area, even in dark places – better visibility
Bosch Electronic Cell Protection (ECP) – protects the battery against overload, overheating and deep discharge
Forward and reverse action
Torque (soft/hard/): 21/55 Nm
Chuck capacity min./max.: 1.5/13 mm
Max. drilling diameter in wood: 35 mm
Max. drilling diameter in steel and masonry: 10 mm
Max. screw diameter: 10 mm
Weight excluding battery 1.2kg
Torque settings 20+1
Tool dimensions (height): 216 mm
Charging time (80%/100%) approx. 35/45 mins
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Supplied with
This cordless screwdriver is supplied with:
2 x batteries GBA 18V 2.0Ah
Charger GAX 18V-30
Carrying case L-BOXX 136
2 x batteries GBA 18V 2.0Ah
Charger GAX 18V-30
Carrying case L-BOXX 136
FAQs:
How many batteries are included in the set?
This set includes 2 x batteries 18V 2.0Ah
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049
How many batteries are included in the set?
This set includes 2 x batteries 18V 2.0Ah
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049
