FEIN 18V Cordless Magnetic Drill, Euro Plug
- RS Stock No.:
- 180-9158
- Mfr. Part No.:
- 71700261000
- Brand:
- FEIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9158
- Mfr. Part No.:
- 71700261000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Type | Magnetic Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Capacity | 5.2Ah | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Metal | 35 mm | |
| Model Number | AKBU 35 PMQW | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Type Magnetic Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Capacity 5.2Ah | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Metal 35 mm | ||
Model Number AKBU 35 PMQW | ||
- COO (Country of Origin):
- DE
FEIN Magnetic Base Drills
The FEIN 18V magnetic base drill with type C Europlug is a small and powerful single-speed cordless universal drill with forward/reverse running function. It has MT2 insert type mounting, permanent magnet, and maximum functionality for mobile working on the construction site. It is a compact and lightweight machine for high working speed over time thanks to FEIN power drive brushless motor with tachometer regulation and a FEIN high power battery with powerful cells.
Features and Benefits
• Electronic adjustment of the rotation speed
• FEIN safety cell technology that protects the battery and machine from overcharging, overheating, and deep discharge
• It has high power lithium ion battery with 5.2Ah battery capacity
• Load speed ranges between 130rpm and 520rpm
• Memory function for storing the speed of rotation
• Rotate right/left
• The state of charge of the battery is readable directly on the battery
• Tilt sensor
• Very big lifting stroke
• FEIN safety cell technology that protects the battery and machine from overcharging, overheating, and deep discharge
• It has high power lithium ion battery with 5.2Ah battery capacity
• Load speed ranges between 130rpm and 520rpm
• Memory function for storing the speed of rotation
• Rotate right/left
• The state of charge of the battery is readable directly on the battery
• Tilt sensor
• Very big lifting stroke
Applications
• Commercial
• Harsh industrial
• Harsh industrial