FEIN ASCM, QuickIN Keyless; Quick Change 12V Cordless Drill Driver Li-Ion, Euro Plug
- RS Stock No.:
- 180-9150
- Mfr. Part No.:
- 71161061000
- Brand:
- FEIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9150
- Mfr. Part No.:
- 71161061000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 2.5Ah | |
| Series | ASCM, QuickIN | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless; Quick Change | |
| Max Speed | 2500rpm | |
| Speed | 400 → 2500rpm | |
| Plug Type | Type C - Euro Plug | |
| Number of Gears | 4 | |
| Model Number | ASCM 12 QC | |
| Drilling Capacity Metal | 13 (Steel) mm, 6 (Metal) mm | |
| Drilling Capacity Wood | 40 mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Type Drill Driver | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Battery Capacity 2.5Ah | ||
Series ASCM, QuickIN | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless; Quick Change | ||
Max Speed 2500rpm | ||
Speed 400 → 2500rpm | ||
Plug Type Type C - Euro Plug | ||
Number of Gears 4 | ||
Model Number ASCM 12 QC | ||
Drilling Capacity Metal 13 (Steel) mm, 6 (Metal) mm | ||
Drilling Capacity Wood 40 mm | ||
- COO (Country of Origin):
- KR
The most powerful 12V cordless drill/driver with brushless motor, 4-speed gearbox and removable drill chuck.
Brushless FEIN PowerDrive motor, powerful and maintenance-free for maximum efficiency and service life
Solid metal removable drill chuck for excellent load handling under the toughest conditions
The optimum cutting speed for any drill diameter thanks to 4-speed solid metal gearbox
Speed 4 for drilling 6 mm in metal at 2500 rpm
Speed 1 for powerful thread cutting
Optimum speeds for self-drilling screws
Speeds can be easily metered for work with stepped drill bit
Drill chuck with spindle lock and chucking force safety device
Compact 150 mm length (without drill chuck)
2.5 Ah battery capacity for up to 400 screw connections (5x 40 mm)
Solid metal removable drill chuck for excellent load handling under the toughest conditions
The optimum cutting speed for any drill diameter thanks to 4-speed solid metal gearbox
Speed 4 for drilling 6 mm in metal at 2500 rpm
Speed 1 for powerful thread cutting
Optimum speeds for self-drilling screws
Speeds can be easily metered for work with stepped drill bit
Drill chuck with spindle lock and chucking force safety device
Compact 150 mm length (without drill chuck)
2.5 Ah battery capacity for up to 400 screw connections (5x 40 mm)
