Makita 10.8V 4Ah SDS-Plus Hammer Drill (HR140D)

RS Stock No.:
178-0102
Mfr. Part No.:
HR140DWAE1
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Chuck Size

14mm

Chuck Type

SDS Plus

Number of Batteries

2

Hammer Action

Yes

Model Number

HR140D

Drilling Capacity Metal

10 mm

Drilling Capacity Wood

13 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Makita 14mm Hammer Drill


The Makita 14mm hammer drill is powered by a 10.8V Li-ion battery with 4Ah capacity. This hammer drill set comprises of a standard charger, side handle, hammer grease, carry case, 65-piece accessory set and a depth stop. It has a powerful brushless motor. It has a rotary and rotary hammer as its two modes of operations. It has many advanced control features, which include variable speed control trigger, constant speed control under load and electric braking. It has a bright LED work light for status indication. It is fitted with a vibration absorbing housing. This hammer drill comes with a one-touch sliding chuck for convenient installation and removal. All these features make it a very handy and useful tool for overhead work.

Features and Benefits


• Brushless motor
• Compact and lightweight design
• Constant speed control
• Electric brake
• Fast charger available for time saving
• one-touch sliding chuck for easy bit installation and removal
• Supports forward/reverse rotation
• Variable speed control by trigger

Applications


• Concealing cables and wires
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007