Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0638
Mfr. Part No.:
GSR 18V-21
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Li-ion

Series

GSR

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

2

Max Speed

1800rpm

Plug Type

Type C - Euro Plug

Drilling Capacity Metal

10 mm

Number of Gears

2

Drilling Capacity Wood

35 mm

Model Number

GSR 18V-21

COO (Country of Origin):
MY

Bosch GSR 18V Li-ion Cordless Drill Driver


The Bosch GSR 18V-21 cordless drill driver is a very reliable professional drill, able to be used in many applications. It features an integrated LED light with afterglow function for illuminating the work area in dim and dark areas. There is a mountable bit holder for easier transport and storage of bits on the cordless tool, also a belt clip so you can hang the cordless power tool whilst working at heights. The drill will automatically switch off if it suddenly starts rotating around the drilling axes.

Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.

Features and Benefits:


High performance, quality and design cordless drill driver
Lithium-ion battery
Soft grip so comfortable to handle and hold
Motor brake for precise work
Professional performance: 55 Nm hard torque
13mm chuck and sufficient run time for main applications
Professional quality: ECP, full metal gears and highly robust housing for daily use on the job site
Bosch Electronic Cell Protection (ECP) - protects the battery
Practical belt clip - lets you hang the tool on a belt or ladder
Integrated LED lighting with afterglow function - illuminates work areas for better visibility
Mountable bit holder for simple transportation and storage
Weight excluding battery 1.2kg
Maximum drilling diameter in wood 35mm
Torque setting 20+1

Applications:


Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts

FAQs:
How many batteries are included in the set?
This Cordless drill comes with 2 x 2.0Ah Li-ion batteries

Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049