Bosch GSR 36V 3Ah Drill Driver (GSR 36 V-LI)

RS Stock No.:
489-113
Mfr. Part No.:
GSR36V-LI
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

GSR

Chuck Size

1.5 → 13mm

Chuck Type

Quick Change

Number of Batteries

2

Plug Type

Type C - Euro Plug

Priced to Clear

Yes

Drilling Capacity Metal

16 mm

Drilling Capacity Wood

50 mm

Model Number

GSR 36 V-LI

Battery Charge Time

45min

COO (Country of Origin):
CH

GSR 36 V-Li Professional Cordless Drill


Powerful drill in robust Durashield housing, for rugged service
With lithium-ion technology, no memory effect, no self discharge — 50% longer usage
Ventilated batteries with charging and temperature LEDs
Powerful motor with quick brake
15 torque settings plus one drill setting
Clockwise / anti-clockwise switching and locking device
With ergonomic soft grip


Bosch Drills