Brady White Red Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-205
- Mfr. Part No.:
- M6-225-595-RD
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£73.21
(exc. VAT)
£87.85
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £73.21 | £0.293 |
*price indicative
- RS Stock No.:
- 792-205
- Mfr. Part No.:
- M6-225-595-RD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Red | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP61 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Red | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP61 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, durable, and flexible adhesive product designed for both indoor and outdoor applications, ensuring superior visibility and longevity for safety signs and workplace labels.
Suitable for various applications including Pipe markers, safety signs, and warning panels
Permanent adhesive can be applied in cold temperatures, ensuring a strong bond
Chemical resistance tested with various reagents for reliable performance
